| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MCCG-1N |
| Color: | Black |
| Overall Width: | .19 in |
| Overall Height: | .23 in1 |
| Material: | 304 Stainless Steel |
| Finish/Coating: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .029 in |
| Maximum Panel Thickness: | .045 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICMCCG-1N |
MCCG-1N
| Heilind Number: | RICMCCG-1N |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MCCG-1N |
| ECAD Model: |
Description:
Metal Grmt.Cshn.Blk..029-.045 in Hold.1 EA=100 Ft, Metal Grmt.Cushion.Black.100Ft Roll
More >>Specifications
Detailed Description
Enhance your industrial projects with the durable and versatile Metal Grommet Cushion in Black. This 100-foot roll is designed for easy installation and provides a reliable hold for panel thicknesses ranging from .029 to .045 inches. Crafted from high-quality 304 stainless steel with a nylon coating, it offers both strength and corrosion resistance. The serrated shape ensures a secure fit, while the flexible grommet strip type allows for seamless application. Rest assured, this product is RoHS compliant, making it a sustainable choice for your manufacturing needs. Elevate your grommet game with this essential accessory, perfect for a wide range of applications.

