MCCG-3N

Heilind Number:RICMCCG-3N
Manufacturer:Essentra | Richco
Manufacturer Number:MCCG-3N
ECAD Model:
3D Model

Description:

Metal Grommet w/ Cushion.Black.1 EA=100 Ft, Metal Grmt.Cushion.Black.100Ft Roll

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MCCG-3N
Color:Black
Overall Width:.19 in
Overall Height:.23 in1
Material:304 Stainless Steel
Finish/Coating:Nylon
Shape:Serrated
Minimum Panel Thickness:.055 in
Maximum Panel Thickness:.069 in
Grommet Strip Type:Flexible
SKU:RICMCCG-3N

Detailed Description

Enhance your projects with the durable and versatile Metal Grommet with Cushion in classic black. This 100-foot roll ensures you have an ample supply for all your needs. Crafted from 304 stainless steel with a nylon coating, it offers both strength and corrosion resistance. The serrated shape provides a secure grip, perfect for applications with panel thickness ranging from .055 to .069 inches. Its flexible strip type allows for easy installation, making it a convenient choice. Rest assured, it complies with RoHS standards, making it safe for the environment. Upgrade your grommet strips collection with this essential component.