| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MCCG-6N |
| Color: | Black |
| Overall Width: | 23 in |
| Overall Height: | .23 in1 |
| Material: | 304 Stainless Steel |
| Finish/Coating: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .113 in |
| Maximum Panel Thickness: | .13 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICMCCG-6N |
MCCG-6N
| Heilind Number: | RICMCCG-6N |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MCCG-6N |
| ECAD Model: |
Description:
Metal Grmt.Cshn.Blk..113-.134 in Hold.1 EA=100 Ft, Metal Grmt.Cushion.Black.100Ft Roll
More >>Specifications
Detailed Description
Enhance the durability and functionality of your projects with our Metal Garment Cushion in Black. Designed for versatility, this 100-foot roll of grommet strip provides a reliable solution for securing materials with ease. Crafted from high-quality 304 stainless steel and coated with nylon for added protection, these serrated grommets offer a sleek finish while ensuring long-lasting performance. With a flexible design and RoHS compliance, they are suitable for various applications, accommodating panel thickness ranging from .113 to .134 inches. Elevate your projects with the perfect combination of style and functionality.

