| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MCCGF-1N |
| Color: | Black |
| Overall Width: | .19 in |
| Overall Height: | .23 in1 |
| Material: | 304 Stainless Steel |
| Finish/Coating: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .029 in |
| Maximum Panel Thickness: | .045 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICMCCGF-1N |
MCCGF-1N
| Heilind Number: | RICMCCGF-1N |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MCCGF-1N |
| ECAD Model: |
Description:
Metal Grmt.Cshn.Blk..025-.036 in Hold.1 EA=100 Ft, Metal Grmt.Cushion.Black.100Ft Roll
More >>Specifications
Detailed Description
Enhance your cable management system with our Metal Grommet Cushion in Black, designed for panels with a thickness ranging from .025 to .036 inches. Each roll contains 100 feet of durable 304 Stainless Steel material, coated with nylon for added protection and longevity. The serrated shape ensures a secure hold, perfect for organizing and protecting cables in various applications. This flexible grommet strip is compatible with panel thicknesses between .029 and .045 inches, meeting RoHS compliance standards for environmentally conscious manufacturing. Upgrade your setup with this essential accessory, available in a sleek black finish.

