| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MCCGF-2N |
| Color: | Black |
| Overall Width: | .19 in |
| Overall Height: | .23 in1 |
| Material: | 304 Stainless Steel |
| Finish/Coating: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .044 in |
| Maximum Panel Thickness: | .056 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICMCCGF-2N |
MCCGF-2N
| Heilind Number: | RICMCCGF-2N |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MCCGF-2N |
| ECAD Model: |
Description:
Metal Grmt.Cshn.Blk..037-.055 in Hold.1 EA=100 Ft, Metal Grmt.Cushion.Black.100Ft Roll
More >>Specifications
Detailed Description
Enhance your cable management with this durable Metal Grommet Cushion in sleek black. Perfect for securing cables and wires, this 100-foot roll ensures you have an ample supply for various projects. Made of high-quality 304 Stainless Steel with a nylon finish coating, it offers reliable performance and longevity. The serrated design provides a secure grip, while its flexible grommet strip type accommodates panel thickness ranging from .044 to .056 inches. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your workspace with this essential accessory for organizing and protecting cables.

