| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MCCGF-3N |
| Color: | Black |
| Overall Width: | .19 in |
| Overall Height: | .23 in1 |
| Material: | 304 Stainless Steel |
| Finish/Coating: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .055 in |
| Maximum Panel Thickness: | .069 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICMCCGF-3N |
MCCGF-3N
| Heilind Number: | RICMCCGF-3N |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MCCGF-3N |
| ECAD Model: |
Description:
Metal Grmt.Cshn.Blk..056-.064 in Hold.1 EA=100 Ft, Metal Grmt.Cushion.Black.100Ft Roll
More >>Specifications
Detailed Description
Enhance your cable management with our Metal Grommet Cushion in Black, perfect for maintaining a sleek and organized workspace. This 100-foot roll ensures you have an ample supply for various projects. Crafted from durable 304 stainless steel with a nylon finish coating, it guarantees long-lasting performance. The serrated design provides a secure grip, accommodating panel thicknesses ranging from .055 to .069 inches. Designed for flexibility, it easily adapts to your installation needs. Rest assured, this product is compliant with RoHS regulations, prioritizing environmental safety. Upgrade your grommet strip collection with this essential accessory.

