| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MCGF-1N |
| Color: | Black |
| Overall Width: | .13 in |
| Overall Height: | 2 in |
| Material: | 304 Stainless Steel |
| Finish/Coating: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .029 in |
| Maximum Panel Thickness: | .045 in |
| Grommet Strip Type: | Flexible |
| Coating Color: | White |
| SKU: | RICMCGF-1N |
MCGF-1N
| Heilind Number: | RICMCGF-1N |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MCGF-1N |
| ECAD Model: |
Description:
Metal Grmt.Flex.Blk..029-.045 in Hold.1 EA=100 Ft, Metal Grommet.Flex.Black.100Ft Roll
More >>Specifications
Detailed Description
Enhance your cable management with our Metal Grommet Flex in sleek black finish. Designed for easy installation in panel thicknesses ranging from .029 to .045 inches, this grommet strip ensures a secure hold while providing flexibility. Made of durable 304 Stainless Steel with a nylon coating, it guarantees long-lasting performance. The serrated design adds extra grip, while the RoHS compliance ensures environmental responsibility. Each roll contains 100 feet of grommet strip, perfect for professional use. Upgrade your workspace with this essential accessory for organizing cables efficiently.

