| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MCGF-2N |
| Color: | Black |
| Overall Width: | .13 in |
| Overall Height: | 2 in |
| Material: | 304 Stainless Steel |
| Finish/Coating: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .044 in |
| Maximum Panel Thickness: | .056 in |
| Grommet Strip Type: | Flexible |
| Coating Color: | Pink |
| SKU: | RICMCGF-2N |
MCGF-2N
| Heilind Number: | RICMCGF-2N |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MCGF-2N |
| ECAD Model: |
Description:
Metal Grmt.Flex.Blk..044-.056 in Hold.1 EA=100 Ft, Metal Grommet.Flex.Black.100Ft Roll
More >>Specifications
Detailed Description
Enhance your project with the durable and versatile Metal Grommet.Flex.Black.100Ft Roll. Made from high-quality 304 Stainless Steel with a sleek Nylon coating, these grommets offer long-lasting performance and a professional finish. The serrated shape ensures a secure hold, perfect for panel thickness ranging from .044 to .056 inches. Each roll contains 100 feet of flexible grommet strips, making it ideal for large-scale installations. Plus, with its stylish black color and ROHS compliance, it's both functional and environmentally friendly. Upgrade your grommet game with this essential accessory.

