| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MCGF-3N |
| Color: | Black |
| Overall Width: | .13 in |
| Overall Height: | 2 in |
| Material: | 304 Stainless Steel |
| Finish/Coating: | Nylon |
| Shape: | Serrated |
| Minimum Panel Thickness: | .055 in |
| Maximum Panel Thickness: | .069 in |
| Grommet Strip Type: | Flexible |
| Coating Color: | Yellow |
| SKU: | RICMCGF-3N |
MCGF-3N
| Heilind Number: | RICMCGF-3N |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MCGF-3N |
| ECAD Model: |
Description:
Metal Grmt.Flex.Blk..055-.069 in Hold.1 EA=100 Ft, Metal Grommet.Flex.Black.100Ft Roll
More >>Specifications
Detailed Description
Enhance the durability and aesthetics of your projects with our Metal Grommet.Flex.Black.100Ft Roll. Crafted from high-quality 304 Stainless Steel and coated with Nylon for added protection, these grommet strips offer a sleek and professional finish. With a serrated shape and a flexible design, they provide a secure hold for panels ranging from .055 to .069 inches in thickness. The black color adds a touch of sophistication, while the yellow coating signifies RoHS compliance. Perfect for various applications, these grommet strips come in a convenient 100-foot roll, ensuring you have an ample supply for your needs. Upgrade your grommet game with this essential accessory.

