| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MDLSP1-02M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 2 mm |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .098 in |
| Compatible Hole Diameter B: | .098 in |
| Maximum Panel Thickness A: | .065 in |
| Maximum Panel Thickness B: | .065 in |
| SKU: | RICMDLSP1-02M-01 |
MDLSP1-02M-01
| Heilind Number: | RICMDLSP1-02M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MDLSP1-02M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your electronic components with our Dual Lock Natural PCB Support. Crafted from durable Nylon 6.6 material, this spacer features a 2mm thickness for optimal support. Designed with Locking Teardrop mounts for easy installation, it is compatible with holes of .098 inches and panels up to .065 inches thick. Ensure compliance with RoHS regulations while maintaining the integrity of your PCB assembly. Elevate your electronic hardware with this essential component for seamless performance.

