MDLSP1-03M-01

Heilind Number:RICMDLSP1-03M-01
Manufacturer:Essentra | Richco
Manufacturer Number:MDLSP1-03M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP1-03M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:3 mm
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.098 in
Compatible Hole Diameter B:.098 in
Maximum Panel Thickness A:.065 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP1-03M-01

Detailed Description

Enhance the stability of your electronic components with this Dual Lock CB Support in a natural finish. Designed for a secure fit, it features a 3mm spacer length for optimal positioning. Crafted from durable Nylon 6.6, it ensures longevity and reliability. The Locking Teardrop mount type offers easy installation, compatible with holes measuring .098 inches. With a maximum panel thickness of .065 inches, it guarantees a snug and secure attachment. Rest assured, this support is fully compliant with RoHS regulations, making it a sustainable choice for your PCB and electronics hardware needs. Elevate your assembly process with this essential component that prioritizes both performance and environmental responsibility.