MDLSP1-08M-01

Heilind Number:RICMDLSP1-08M-01
Manufacturer:Essentra | Richco
Manufacturer Number:MDLSP1-08M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,8MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP1-08M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:8 mm
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.098 in
Compatible Hole Diameter B:.098 in
Maximum Panel Thickness A:.065 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP1-08M-01

Detailed Description

Enhance stability and security for your electronic components with this CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed for a precise fit, this spacer boasts a length of 8mm and is crafted from durable Nylon 6.6 for long-lasting performance. Its Locking Teardrop mount type ensures easy installation, with compatibility for hole diameters of .098 inches and panel thicknesses up to .065 inches. Rest assured, this product is RoHS compliant, making it a sustainable choice for your PCB and electronic support needs. Elevate your assembly process with this essential component.