| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MDLSP1-09M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 9 mm |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .098 in |
| Compatible Hole Diameter B: | .098 in |
| Maximum Panel Thickness A: | .065 in |
| Maximum Panel Thickness B: | .065 in |
| SKU: | RICMDLSP1-09M-01 |
MDLSP1-09M-01
| Heilind Number: | RICMDLSP1-09M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MDLSP1-09M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your electronic components with our Dual Lock Natural Support. Crafted from durable Nylon 6.6, this spacer offers a reliable solution for organizing and fastening circuit boards. With a 9mm spacer length and locking teardrop mount type, it ensures a snug fit for optimal performance. Compatible with .098 inch holes and panels up to .065 inches thick, it's versatile and efficient for various applications in the PCB and electronics industry. Upgrade your assembly process with this essential component.

