| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MDLSP1-22M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 22 mm |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .098 in |
| Compatible Hole Diameter B: | .098 in |
| Maximum Panel Thickness A: | .065 in |
| Maximum Panel Thickness B: | .065 in |
| SKU: | RICMDLSP1-22M-01 |
MDLSP1-22M-01
| Heilind Number: | RICMDLSP1-22M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MDLSP1-22M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board stability with this CB Support featuring a Dual Lock mechanism in a natural finish. Designed for a 22mm spacer length, it ensures secure mounting with Locking Teardrop compatibility for holes of .098 inches. Constructed from durable Nylon 6.6, this support is suitable for panels up to .065 inches thick. ROHS compliant for environmental responsibility, it's an essential component for electronic assemblies. Elevate your PCB setup with the reliable performance of this Support.

