| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MDLSP2-04M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 4 mm |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .137 in |
| Compatible Hole Diameter B: | .137 in |
| Maximum Panel Thickness A: | .065 in |
| Maximum Panel Thickness B: | .065 in |
| SKU: | RICMDLSP2-04M-01 |
MDLSP2-04M-01
| Heilind Number: | RICMDLSP2-04M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MDLSP2-04M-01 |
| ECAD Model: |
Specifications
Detailed Description
Experience enhanced stability and security with our CB Support, featuring a Dual Lock mechanism in a sleek Natural finish. Designed for optimal performance, this spacer boasts a 4mm spacing for precise positioning. Crafted from durable Nylon 6.6, it ensures long-lasting functionality. Its Locking Teardrop mount type guarantees a secure attachment, compatible with holes of .137 inches. With a maximum panel thickness of .065 inches, it offers versatility in various applications. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Ideal for PCB and electronics hardware, it provides essential support for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 282834-3 | TERMI-BLOK PCB MOUNT, 90 3P. | ![]() |
| Essentra | Richco 02-06-7103 | 1.57mm Diameter, Standard .062 Pin and Socket PC Tail Terminal, Series 1779, Female, with 2.54 | ![]() |


