MDLSP2-06M-01

Heilind Number:RICMDLSP2-06M-01
Manufacturer:Essentra | Richco
Manufacturer Number:MDLSP2-06M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,6MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP2-06M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:6 mm
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.137 in
Compatible Hole Diameter B:.137 in
Maximum Panel Thickness A:.065 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP2-06M-01

Detailed Description

Enhance the stability and security of your electronic components with this Dual Lock CB Support in a natural finish. Designed for effortless installation, this support features a 6mm spacer length and nylon 6.6 construction for durability. Its locking teardrop mount types ensure a secure fit, compatible with holes measuring .137 inches. With a maximum panel thickness of .065 inches, this support is ideal for a wide range of electronic applications. Rest assured, it complies with RoHS standards for environmentally-friendly manufacturing. Upgrade your PCB assembly process with this essential component.