MDLSP2-07M-01

Heilind Number:RICMDLSP2-07M-01
Manufacturer:Essentra | Richco
Manufacturer Number:MDLSP2-07M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,7MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP2-07M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:7 mm
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.137 in
Compatible Hole Diameter B:.137 in
Maximum Panel Thickness A:.065 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP2-07M-01

Detailed Description

Enhance the stability and security of your electronic components with this dual-locking PCB support in a natural finish. Designed with a 7mm spacer length, it ensures optimal spacing for efficient installation. Crafted from durable Nylon 6.6, it offers reliable support for your PCB. Featuring locking teardrop mount types for both ends, it guarantees a secure fit. With compatibility for hole diameters of .137 inches and a maximum panel thickness of .065 inches, it accommodates various setups with ease. Rest assured of its quality and compliance with RoHS standards. Upgrade your PCB assembly process with this essential component.