| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MDLSP2-08M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 8 mm |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .137 in |
| Compatible Hole Diameter B: | .137 in |
| Maximum Panel Thickness A: | .065 in |
| Maximum Panel Thickness B: | .065 in |
| SKU: | RICMDLSP2-08M-01 |
MDLSP2-08M-01
| Heilind Number: | RICMDLSP2-08M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MDLSP2-08M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our Dual Lock Natural PCB Support. Crafted from durable Nylon 6.6, this support features an 8mm spacer length, perfect for maintaining precise positioning. The locking teardrop mount design ensures secure attachment, fitting holes with a diameter of .137 inches. With a maximum panel thickness of .065 inches, it offers reliable support for your PCB assemblies. Plus, it's RoHS compliant, meeting environmental standards. Elevate your electronics assembly with this essential component.

