| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MDLSP2-09M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 9 mm |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .137 in |
| Compatible Hole Diameter B: | .137 in |
| Maximum Panel Thickness A: | .065 in |
| Maximum Panel Thickness B: | .065 in |
| SKU: | RICMDLSP2-09M-01 |
MDLSP2-09M-01
| Heilind Number: | RICMDLSP2-09M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MDLSP2-09M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with this essential component - a Cable Spacer with Dual Lock feature in a sleek natural finish. Designed for a 9mm space, this spacer guarantees secure positioning and organization of cables within your setup. Crafted from durable Nylon 6.6, it ensures longevity and reliability. Its Locking Teardrop mount type offers easy installation on panels up to .065 inches thick, providing a seamless and efficient solution for your electronic hardware needs. Elevate your assembly process with this high-quality PCB support.

