MDLSP2-10M-01

Heilind Number:RICMDLSP2-10M-01
Manufacturer:Essentra | Richco
Manufacturer Number:MDLSP2-10M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,10MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP2-10M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:10 mm
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.137 in
Compatible Hole Diameter B:.137 in
Maximum Panel Thickness A:.065 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP2-10M-01

Detailed Description

Enhance the stability of your electronic components with this versatile CB Support featuring a Dual Lock mechanism in a sleek Natural hue. Designed with a 10mm spacer length, it ensures optimal spacing for efficient organization. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. Its Locking Teardrop mount type offers easy installation, compatible with .137-inch holes and panels up to .065 inches thick. Rest assured, it meets RoHS compliance standards, making it a reliable choice for your PCB and electronic support needs. Elevate your assembly process with this essential component that combines functionality with durability.