MDLSP2-12M-01

Heilind Number:RICMDLSP2-12M-01
Manufacturer:Essentra | Richco
Manufacturer Number:MDLSP2-12M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,12MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP2-12M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:12 mm
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.137 in
Compatible Hole Diameter B:.137 in
Maximum Panel Thickness A:.065 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP2-12M-01

Detailed Description

Enhance the stability of your electronic components with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed for precision, it offers a 12mm spacer length for optimal spacing. Crafted from durable Nylon 6.6, this support ensures longevity and reliability. With a convenient Locking Teardrop mount type on both ends, installation is quick and effortless. Suitable for panels up to .065 inches thick, it provides secure fastening for your PCB and electronic setups. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Perfect for various applications in the electronics industry.