MDLSP2-18M-01

Heilind Number:RICMDLSP2-18M-01
Manufacturer:Essentra | Richco
Manufacturer Number:MDLSP2-18M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,18MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP2-18M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:18 mm
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.137 in
Compatible Hole Diameter B:.137 in
Maximum Panel Thickness A:.065 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP2-18M-01

Detailed Description

Enhance the stability of your electronic components with our CB Support, featuring a reliable Dual Lock mechanism in a natural finish. Designed for a perfect fit, it includes a spacer with an 18mm length for optimal support. Crafted from durable Nylon 6.6, this essential hardware ensures longevity and performance. The Locking Teardrop mount types and compatibility with .137 inch holes make installation seamless, suitable for panels up to .065 inches thick. Rest assured, our product is RoHS compliant, meeting stringent environmental standards. Ideal for PCB and electronic applications, it guarantees secure and efficient support for your assemblies.