MDLSP2-20M-01

Heilind Number:RICMDLSP2-20M-01
Manufacturer:Essentra | Richco
Manufacturer Number:MDLSP2-20M-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,20MM Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP2-20M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:20 mm
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.137 in
Compatible Hole Diameter B:.137 in
Maximum Panel Thickness A:.065 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP2-20M-01

Detailed Description

Elevate your PCB assembly with our CB Support featuring a sleek Natural finish and innovative Dual Lock design. This essential component boasts a 20mm spacer length, providing ample support and spacing for your electronic components. Crafted from durable Nylon 6.6, it ensures long-lasting performance. With Locking Teardrop mount types and compatibility with .137 inch holes, it offers easy installation on panels up to .065 inches thick. Rest assured, it is RoHS compliant, making it a sustainable choice for your electronic projects. Upgrade your setup with this versatile and reliable PCB support.