MDLSP3-3-01

Heilind Number:RICMDLSP3-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:MDLSP3-3-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP3-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.079 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.042 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP3-3-01

Detailed Description

Enhance the stability of your electronic components with our CB Support, featuring a secure Dual Lock design. Crafted from durable Nylon 6.6 material in a sleek Natural finish, this spacer offers reliable reinforcement with a 3/16-inch spacing. Its Locking Teardrop mount ensures easy installation while guaranteeing a firm hold on panels up to .065 inches thick. With compatibility for hole diameters ranging from .079 to .1 inches, it's a versatile solution for various applications in PCB and electronics hardware. Trust in this essential component to optimize the performance and longevity of your electronic setups.