MDLSP3-4-01

Heilind Number:RICMDLSP3-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:MDLSP3-4-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP3-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.079 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.042 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP3-4-01

Detailed Description

Enhance the stability of your electronic setups with our CB Support, featuring a reliable Dual Lock mechanism in a natural finish. Designed with precision, it offers a secure hold with a 1/4 inch spacer length, ideal for maintaining proper spacing. Crafted from durable Nylon 6.6, it ensures longevity and resilience in various applications. The locking teardrop mount types provide easy installation on panels, with compatibility for hole diameters ranging from .079 to .1 inches. Offering versatility, it accommodates maximum panel thicknesses of up to .042 inches, making it a valuable addition to your PCB and electronics hardware collection. Rest assured, it complies with RoHS standards for environmentally conscious manufacturing practices. Elevate your assembly process with this essential component.