MDLSP3-5-01

Heilind Number:RICMDLSP3-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:MDLSP3-5-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP3-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.079 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.042 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP3-5-01

Detailed Description

Enhance the stability of your electronic components with our CB Support featuring a robust Dual Lock mechanism in a sleek Natural finish. Designed for seamless integration, this support ensures secure fastening with a 5/16-inch spacer clearance. Crafted from durable Nylon 6.6, it offers reliable performance. The Locking Teardrop mount types, along with compatibility with hole diameters of .079 and .1 inches, cater to various installation needs. With a maximum panel thickness allowance of .042 and .065 inches, this support is versatile and efficient, making it an essential addition to your PCB and electronic hardware setup.