MDLSP3-6-01

Heilind Number:RICMDLSP3-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:MDLSP3-6-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP3-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.079 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.042 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP3-6-01

Detailed Description

Experience enhanced stability with our innovative CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed for effortless installation, this support ensures secure fastening with a 3/8 inch spacer, crafted from durable Nylon 6.6. The locking teardrop mount type guarantees a reliable hold, compatible with hole diameters of .079 and .1 inches. Suitable for panels up to .065 inches thick, this support is a versatile solution for your electronic hardware needs. Rest assured, it is fully RoHS compliant, meeting all environmental regulations for your peace of mind. Elevate your assembly process with this essential PCB support.