MFF-120

Heilind Number:RICMFF-120
Manufacturer:Essentra | Richco
Manufacturer Number:MFF-120
ECAD Model:
3D Model

Description:

Fan Frame Filter,Alum/Stn Stl,120MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MFF-120
Color:Natural
Thickness:3.5 mm
Compatible Fan Size:120.0 mm
Mesh Size:30 Strands/Inch
SKU:RICMFF-120

Detailed Description

Enhance the performance and longevity of your 120mm fan with this premium Fan Frame Filter. Crafted from durable aluminum and stainless steel, it offers both reliability and efficiency. The 3.5mm thickness ensures optimal airflow while effectively trapping dust and debris, thanks to the fine 30 strands per inch mesh. Keep your hardware running smoothly with this essential accessory, all while staying environmentally conscious with its RoHS compliance. Upgrade your fan setup today with this must-have component.