| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MFF-60 |
| Color: | Natural |
| Thickness: | 4 mm |
| Compatible Fan Size: | 60.0 mm |
| Mesh Size: | 31 Strands/Inch |
| SKU: | RICMFF-60 |
MFF-60
| Heilind Number: | RICMFF-60 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MFF-60 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your 60mm fan with this durable Fan Frame Filter, crafted from aluminum and stainless steel. Designed to optimize airflow and prevent dust buildup, this 4mm thick filter features a fine mesh with 31 strands per inch. Its natural color seamlessly blends with any setup, while its RoHS compliance ensures environmental responsibility. Upgrade your fan hardware with this essential component for improved efficiency and longevity.

