MFF-80

Heilind Number:RICMFF-80
Manufacturer:Essentra | Richco
Manufacturer Number:MFF-80
ECAD Model:
3D Model

Description:

Fan Frame Filter,Alum/Stn Stl,80MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MFF-80
Color:Natural
Thickness:3.5 mm
Compatible Fan Size:80.0 mm
Mesh Size:32 Strands/Inch
SKU:RICMFF-80

Detailed Description

Enhance the performance of your 80mm fan with this durable Fan Frame Filter. Made of aluminum and stainless steel, it offers superior protection while allowing optimal airflow. With a thickness of 3.5mm and a mesh size of 32 strands per inch, it effectively filters out dust and debris, ensuring a clean and efficient cooling system. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your fan hardware with this essential component for maximum longevity and performance.