MFF-92

Heilind Number:RICMFF-92
Manufacturer:Essentra | Richco
Manufacturer Number:MFF-92
ECAD Model:
3D Model

Description:

Fan Frame Filter,Alum/Stn Stl,92MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MFF-92
Color:Natural
Thickness:4 mm
Compatible Fan Size:92.0 mm
Mesh Size:33 Strands/Inch
SKU:RICMFF-92

Detailed Description

Enhance the efficiency of your cooling system with this Fan Frame Filter. Crafted from a durable combination of aluminum and stainless steel, this 92mm filter offers reliable protection for your electronic components. Designed with a 4mm thickness and a fine mesh size of 33 strands per inch, it effectively blocks out dust and debris while allowing optimal airflow. Enjoy peace of mind knowing this filter is RoHS compliant, making it environmentally friendly. Upgrade your fan hardware with this essential component for improved performance and longevity.