MFW030A

Heilind Number:RICMFW030A
Manufacturer:Essentra | Richco
Manufacturer Number:MFW030A
ECAD Model:
3D Model

Description:

Metric Flat Washer: Natural Nylon

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MFW030A
Color:Natural
Outside Diameter:7 mm
Material:Nylon 6.6
Finish/Coating:Smooth
Thickness:.5 mm
Washer Type:Flat Washer
Inside Diameter:3.2 mm
SKU:RICMFW030A

Detailed Description

Introducing our Metric Flat Washer in Natural Nylon, the essential component for any fastening application. Crafted from durable Nylon 6.6 material with a smooth finish coating, this washer guarantees reliable performance and longevity. With a thickness of .5mm, an inside diameter of 3.2mm, and an outside diameter of 7mm, it is perfectly designed for precise fits. Compliant with RoHS standards, you can trust in its environmental sustainability. Whether for industrial machinery or DIY projects, this washer ensures proper distribution of load and prevents damage to surfaces. Upgrade your fastening arsenal with our high-quality Metric Flat Washer, a must-have in any toolkit.