| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MGS-1-01 |
| Color: | Natural |
| Channel Height: | .1 in |
| SKU: | RICMGS-1-01 |
MGS-1-01
| Heilind Number: | RICMGS-1-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MGS-1-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management and organization with this versatile Grommet Strip in a natural hue. Designed to accommodate cable sizes ranging from .015 to .052 inches, its durable construction ensures long-lasting performance. The .1-inch channel height offers ample room for cable routing, making it ideal for various applications. Plus, with RoHS compliance, you can trust that it meets strict environmental and safety standards. Perfect for use in offices, workshops, or home setups, this Grommet Strip is a must-have for maintaining a tidy and efficient workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco HHC1/4-20X1-STL-ZI | Hex Head Cap Screw | ![]() |
| Essentra | Richco 16FW010032 | Flat Washer, .194 ID, .375 OD, .032 Thick, Natural,Nylon,For #10 Screw | ![]() |
| Essentra | Richco CLS-0420-1 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| Essentra | Richco FHS-632-10 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| | Essentra | Richco PHS1224X3/8-PH-SS | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHS632X1/4-PH-SS | Pan Head Machine Screw | ![]() |
| Essentra | Richco CFCC-8-05A-RT | Clamp,Flat,Adh Mnt,White,1 in Lg, Clamp, Flat, Adh Mount, White | ![]() |
| Essentra | Richco SLPA125-187-01 | Rivet,Connector,Natural,.187 in Hold, Rivet, Connector, Natural | ![]() |
| Essentra | Richco WCK-460-01A-RT | Wire Cord Clip,Adh Mnt,Natural, Wire Cord Clip, Adh Mnt, Nat | ![]() |


