MGS-5-01

Heilind Number:RICMGS-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:MGS-5-01
ECAD Model:
3D Model

Description:

Grommet Strip,Nat,.192-.255 in Hold, Grommet Strip, Natural

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MGS-5-01
Color:Natural
Overall Width:.395 in
Overall Height:.24 in2
Overall Length:12.62 in
Material:Nylon 6.6
Shape:Serrated
Minimum Panel Thickness:.192 in
Inside Width:.26 in
Maximum Panel Thickness:.255 in
Grommet Strip Type:Flexible
Length:12.62 in
Channel Height:.17 in
SKU:RICMGS-5-01

Detailed Description

Enhance your cable management with this versatile Grommet Strip in a natural hue, designed to accommodate panel thicknesses ranging from .192 to .255 inches. Crafted from durable Nylon 6.6, its serrated shape ensures a secure fit, while the flexible grommet strip type allows for easy installation. With an overall width of .395 inches and a height of .24 inches, this strip measures 12.62 inches in length, featuring an inside width of .26 inches and a channel height of .17 inches. Rest assured, this essential accessory is RoHS compliant, making it a reliable choice for various applications in organizing and protecting cables. Elevate your setup with the functionality and quality of this natural Grommet Strip.