MGS-6-01

Heilind Number:RICMGS-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:MGS-6-01
ECAD Model:
3D Model

Description:

Grommet Strip,Nat,..255-.318 in Hold, Grommet Strip, Natural

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MGS-6-01
Color:Natural
Overall Width:.445 in
Overall Height:.255 in1
Overall Length:12.62 in
Material:Nylon 6.6
Shape:Serrated
Minimum Panel Thickness:.255 in
Inside Width:.32 in
Maximum Panel Thickness:.318 in
Grommet Strip Type:Flexible
Length:12.62 in
Channel Height:.18 in
SKU:RICMGS-6-01

Detailed Description

Enhance organization and protection with this Grommet Strip in a natural hue. Designed for a secure fit, it accommodates panel thickness ranging from .255 to .318 inches, offering flexibility for various applications. Crafted from durable Nylon 6.6, it ensures longevity and reliability. The serrated shape adds a secure grip, while the overall dimensions of .445 inches in width, .255 inches in height, and 12.62 inches in length provide ample coverage. With an inside width of .32 inches and channel height of .18 inches, it efficiently manages cables and wires. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Ideal for use in a diverse range of settings, from industrial to residential, this Grommet Strip is a versatile solution for organizing and safeguarding cables.