| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MGS-8-01 |
| Color: | Natural |
| Channel Height: | .18 in |
| SKU: | RICMGS-8-01 |
MGS-8-01
| Heilind Number: | RICMGS-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MGS-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your projects with this versatile Grommet Strip in a natural hue. Crafted from Nylon 6.6, it boasts a flexible and serrated design, perfect for accommodating various panel thicknesses ranging from .38 to .51 inches. The strip's overall dimensions of .64 inches in width, .255 inches in height, and a generous length of 12.62 inches make it ideal for a wide array of applications. Featuring an inside width of .515 inches and a channel height of .18 inches, this strip ensures a secure and seamless fit. Rest assured, its RoHS compliance underscores its commitment to environmental responsibility. Perfect for use in industrial, commercial, or residential settings, this grommet strip is a must-have for any project requiring reliable cable management solutions. Elevate your workmanship with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2096 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in), 0.61 Inside Diameter (inches) | ![]() |
| Essentra | Richco 2184SP | Heyco® Open/Closed Universal Bushings, Nylon 6/6, 0.41 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 2407 | Heyco® Snap Bushings, Nylon 6/6, 0.72 Overall Height (inches), 3.375 Mounting Hole Diameter (in), 2.81 Inside Diameter (inches) | ![]() |
| Essentra | Richco 12-11017-11 | Fast Lead Receptacle, Medium Size, Clip-on, U, Steel, Zinc Immersion Coating | ![]() |
| Essentra | Richco 12-11064-42 | Fast Lead Screw Retainer, Medium Size, Nylon, Black | ![]() |
| Essentra | Richco 12-13-203-11 | Fast Lead Screw, Medium Size, Knurled, 1.9mm (.07 in) Max. Outer Panel, Steel, Zinc Plate, Bright chromate, plus sealer | ![]() |
| Essentra | Richco 67-25 | Concealed Pull, Medium Size, Plastic Housing, Black, Aluminum Handle, Black | ![]() |
| Essentra | Richco 97-50-110-12 | Over-center Draw Latch Medium Size, Handle Tab Up, No Keeper, Stainless Steel, Passivated | ![]() |
| Essentra | Richco C6-6 | Positioning Hinge, 115®;, Hardened Steel Detent Tube, Acetal Copolymer Hinge Leaves, Black | ![]() |
| Essentra | Richco F6-1 | Removable Hinge, 4, Steel, | ![]() |
| Essentra | Richco R3-23-161-11 | Push-to-Close Latch U-Shape Mounting Bracket, With Internal Handle Slot, Steel, Zinc Plate, Bright chromate, Bright | ![]() |


