MKKJ-2-RT

Heilind Number:RICMKKJ-2-RT
Manufacturer:Essentra | Richco
Manufacturer Number:MKKJ-2-RT
ECAD Model:
3D Model

Description:

Clip,J Style,Adh Mnt,Clr,1/8 in Hold, Clip, J Style, Adh Mount, Clear

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MKKJ-2-RT
Color:Clear
Mount Type:N/A
Overall Height:.234 in1
Material:PVC
Maximum Bundle Diameter:.125 in
Base Width:.38 in
Base Length:.438 in
SKU:RICMKKJ-2-RT

Detailed Description

Secure your cables with ease using these Clear J Style Adhesive Mount Clips. Designed for quick and convenient installation, these clips provide a reliable hold for cables up to 1/8 inch in diameter. Made of durable PVC, they offer long-lasting performance, while their clear color seamlessly blends into any environment. Perfect for managing wires in various settings, these clips are RoHS compliant, ensuring they meet environmental standards. Upgrade your cable organization with these versatile and practical clips.