| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MMB-187-01BK |
| Color: | Black |
| Material: | Nylon 6.6 |
| Rivet Type: | Mini Mounting Button |
| Head Diameter: | 12.7 mm |
| Head Height: | 2.2 mm |
| Compatible Hole Diameter: | 4.8 mm |
| Maximum Panel Thickness: | 4 mm |
| Maximum Hole Diameter: | .187 in |
| Minimum Hole Diameter: | 4.8 mm |
| Rivet Style: | Mini Mounting Button |
| SKU: | RICMMB-187-01BK |
MMB-187-01BK
| Heilind Number: | RICMMB-187-01BK |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MMB-187-01BK |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels with our Mounting Button in Black, designed for a snug fit in holes ranging from .10 to .16 inches. Made of durable Nylon 6.6, this Mini Mounting Button features a 12.7mm head diameter and 2.2mm head height, perfect for various applications. With a compatible hole diameter of 4.8mm and a maximum panel thickness of 4mm, it offers versatile installation. RoHS compliant, it meets environmental standards, making it a reliable choice for fastening needs in various industries.

