| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MMB-250-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Rivet Type: | Mini Mounting Button |
| Head Diameter: | 12.7 mm |
| Head Height: | 2.2 mm |
| Compatible Hole Diameter: | 6.4 mm |
| Maximum Panel Thickness: | 5.6 mm |
| Maximum Hole Diameter: | .250 in |
| Minimum Hole Diameter: | 6.4 mm |
| Rivet Style: | Mini Mounting Button |
| SKU: | RICMMB-250-01 |
MMB-250-01
| Heilind Number: | RICMMB-250-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MMB-250-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels with our Mini Mounting Button, designed for a snug .10-.22-inch hold. Crafted from durable Nylon 6.6 in a natural hue, this push-in rivet offers reliable fastening for various applications. With a head diameter of 12.7mm and a low profile of 2.2mm, it ensures a sleek finish. Compatible with a 6.4mm hole diameter and suitable for panel thicknesses up to 5.6mm, it's a versatile solution for your assembly needs. Rest assured, it meets RoHS compliance standards, making it a sustainable choice. Elevate your fastening process with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco AC-0420-2 | Floating Self-Clinching Fasteners A4, AS, AC - Unified | ![]() |
| Essentra | Richco FHS-632-6 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |


