MOFNSP-2-01

Heilind Number:RICMOFNSP-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:MOFNSP-2-01
ECAD Model:
3D Model

Description:

FIBER SADDLE,SELF MNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MOFNSP-2-01
Color:Natural
Mount Type:Push-In
Overall Height:.34 in
Material:Nylon 6.6
Inside Width:.28 in
Inside Height:.1 in
Saddle Type:Fiber Entry, Micro
SKU:RICMOFNSP-2-01

Detailed Description

Enhance your cable management with our push-in cable clip in a natural finish. Crafted from durable Nylon 6.6 material, this clip provides reliable support for your wires. Its micro-size and fiber entry saddle type make it perfect for securing and organizing cables in tight spaces. With an overall height of .34 inches and an inside width of .28 inches, it offers a secure fit for various cable sizes. Rest assured, this clip is RoHS compliant, ensuring it meets strict environmental standards. Upgrade your wire organization setup with this essential accessory.