MOFNSP-2-19

Heilind Number:RICMOFNSP-2-19
Manufacturer:Essentra | Richco
Manufacturer Number:MOFNSP-2-19
ECAD Model:
3D Model

Description:

FIBER SADDLE,SELF MNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MOFNSP-2-19
Color:Natural
Mount Type:Push-In
Overall Height:.34 in
Material:Nylon 6.6
Inside Width:.28 in
Inside Height:.1 in
Saddle Type:Fiber Entry, Micro
SKU:RICMOFNSP-2-19

Detailed Description

Elevate your cable management game with these Fiber Entry Micro cable clips in a natural hue. Crafted from durable Nylon 6.6 material, these push-in mount clips offer secure and efficient organization for your wires. With an overall height of 0.34 inches and an inside width of 0.28 inches, they are perfect for neatly holding cables in place. The saddle type design ensures a snug fit, while their RoHS compliance guarantees eco-friendly quality. Upgrade your wire and cable setup with these essential clips for a seamless organization solution.