MSCBS-16-01

Heilind Number:RICMSCBS-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSCBS-16-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,Mtrc,Nat,1 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSCBS-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:25.4 mm
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:4 mm
Maximum Panel Thickness A:1.57 mm
SKU:RICMSCBS-16-01

Detailed Description

Elevate your PCB assembly with our sturdy Snap-Lock Cable and Threaded Male Metric Spacer. Crafted from durable Nylon 6.6 in a sleek natural finish, this essential component boasts a 1-inch space-saving design. Perfect for seamlessly supporting and securing your electronic components, it features a convenient Snap-Lock mount on one end and a Male Thread mount on the other. With a precise 25.4mm spacer length and compatibility with 4mm holes, it's the ideal solution for maintaining optimal spacing and organization in your electronic setups. Rest assured, this spacer is not only high-quality but also environmentally friendly, as it complies with RoHS standards. Explore its full potential in our PCB Supports category.