MSCBS-18-01

Heilind Number:RICMSCBS-18-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSCBS-18-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,Mtrc,Nat,1-1/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSCBS-18-01
Color:Natural
Material:Nylon 6.6
Spacer Length:28.6 mm
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:4 mm
Maximum Panel Thickness A:1.57 mm
SKU:RICMSCBS-18-01

Detailed Description

Enhance your electronic assembly with this Cable Bushing Support, designed for seamless integration. Crafted from durable Nylon 6.6 in a natural finish, it offers robust support for cables and wires. With a threaded male mount and a Snap-Lock feature, installation is quick and hassle-free. The 28.6mm spacer length provides ample clearance, while the 1-1/8 inch spacing accommodates various components. Perfect for PCB and electronic setups, this support ensures secure positioning and organization in any project. Upgrade your workflow with this essential hardware solution.