MSCBS-22.5-01

Heilind Number:RICMSCBS-22.5-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSCBS-22.5-01
ECAD Model:
3D Model

Description:

CB Spt,Thrd ML,Mtrc,Nat,1-13/32 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSCBS-22.5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:35.7 mm
Mount Type A:Snap-Lock
Mount Type B:Male Thread
Compatible Hole Diameter A:4 mm
Maximum Panel Thickness A:1.57 mm
SKU:RICMSCBS-22.5-01

Detailed Description

Elevate the stability and organization of your electronic setups with our Threaded Metric Circuit Board Spacer. Made from durable Nylon 6.6 in a sleek Natural finish, this spacer boasts a 35.7mm length, providing ample support for your components. Featuring a Snap-Lock mount on one end and a Male Thread on the other, it offers versatile installation options. With a generous 1-13/32 inch spacing, it ensures proper airflow and clearance for optimal performance. Perfect for applications requiring precise alignment and secure fastening, this spacer is a reliable choice for your PCB and electronic support needs.