| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MSNE-12-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| SKU: | RICMSNE-12-01 |
MSNE-12-01
| Heilind Number: | RICMSNE-12-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MSNE-12-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your hardware assembly with this versatile Standoff Nut, designed to enhance stability and organization. Crafted from durable Nylon 6.6 material in a natural finish, it offers reliable performance and a sleek aesthetic. With a 3/4 inch specification, it ensures a perfect fit for your project needs. Rest assured, this component is fully compliant with RoHS regulations, making it a sustainable choice for your applications. Upgrade your setup with this essential hardware piece, perfect for grommets and bushings in a variety of settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Essentra | Richco AELS8-813-350 | Low profile head – Open End - Unified | ![]() |
| Essentra | Richco BSC1032X1/4-SS-BO | Button Head Socket Cap Screw | ![]() |
| Essentra | Richco HFH-0420-16ZI | High-Strength Studs - Type HFH/HFHS/HFHB - Unified | ![]() |
| Essentra | Richco E5-8020 | Quarter-Turn Cam Latch Cam, 38mm (1.50 in) Grip, Stainless Steel, Passivated | ![]() |


