MSP-10-01

Heilind Number:RICMSP-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSP-10-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,5/8 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSP-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSP-10-01

Detailed Description

Enhance stability in your electronic setups with this Mini Natural CB Support. Crafted from durable Nylon 6.6 material, it offers reliable reinforcement for components. Its compact design and 5/8 inch spacer length make it ideal for tight spaces. Featuring a Non-Locking Two Prong mount on one end and a Locking Two Prong mount on the other, it ensures secure attachment. With a natural finish and RoHS compliance, it meets environmental standards without compromising on performance. Suitable for panels up to .062 inches thick, it's a versatile solution for PCB and electronics hardware applications.