MSP-11-01

Heilind Number:RICMSP-11-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSP-11-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,11/16 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSP-11-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.688 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSP-11-01

Detailed Description

Elevate your PCB assembly with our Mini Natural CB Support, designed for 11/16 inch spacing. Crafted from durable Nylon 6.6, this support ensures secure positioning within your electronic setup. Its versatile design features a Non-Locking Two Prong mount on one end and a Locking Two Prong mount on the other, offering flexibility in installation. With a .688-inch spacer length and compatibility with .152-inch holes, it's perfect for various panel thicknesses up to .062 inches. Rest assured, this support is fully ROHS compliant, meeting environmental standards without compromising performance. Upgrade your electronic hardware with this essential component, ideal for maintaining stability and organization in PCB applications.