| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MSP-13-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .811 in |
| Mount Type A: | Non-Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .152 in |
| Compatible Hole Diameter B: | .152 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICMSP-13-01 |
MSP-13-01
| Heilind Number: | RICMSP-13-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MSP-13-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with this essential component - a Mini CB Support in natural finish. Crafted from durable Nylon 6.6, it offers reliable support for your PCBs. Featuring a spacer length of .811 inches, it ensures proper spacing within your setup. With a non-locking two-prong mount on one end and a locking two-prong mount on the other, it provides secure attachment. Compatible with holes of .152 inches in diameter and suitable for panels up to .062 inches thick, it's a versatile solution for your electronic hardware needs.

