MSP-14-01

Heilind Number:RICMSP-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSP-14-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,7/8 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSP-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSP-14-01

Detailed Description

Enhance the stability of your electronic components with our versatile CB Support Mini in a natural finish. Specifically designed for a 7/8 inch space, this support ensures secure positioning within your assembly. Crafted from durable Nylon 6.6, it guarantees longevity and reliability. The non-locking two prong on one end and locking two prong on the other offer easy installation and a secure hold. Compatible with holes of .152 inches, it accommodates various mounting requirements. With a maximum panel thickness of .062 inches, it is suitable for a wide range of applications. Rest assured, this support is RoHS compliant, meeting strict environmental standards. Upgrade your PCB and electronic setups with this essential component.