MSP-18-01

Heilind Number:RICMSP-18-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSP-18-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,1-1/8 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSP-18-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.125 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSP-18-01

Detailed Description

Enhance the stability of your electronic components with our CB Support, Mini in a natural finish. Designed with a 1-1/8 inch spacer, it ensures precise positioning for optimal performance. Crafted from durable Nylon 6.6, it offers reliable support for your PCB assembly. The Non-Locking Two Prong mount on one end and Locking Two Prong mount on the other provide secure attachment, while the .152 inch compatible hole diameter accommodates standard fasteners. With a maximum panel thickness of .062 inches, it is suitable for a variety of applications. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your electronic setup with this essential PCB support.